
This Amphenol connector features a copper alloy contact material with gold plating and a shielded design. It is rated for use in environments resistant to various conditions and is available in a bulk packaging option. The connector is part of the MIL-DTL-38999 Series III, Tri-Start TV series and is designed for crimp termination. It can be mounted on a panel, bulkhead, or front side nut and is suitable for use in a wide range of operating temperatures.
Sign in to ask questions about the Amphenol TV07DZ-15-15SC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol TV07DZ-15-15SC technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Features | Shielded |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Bulkhead, Front Side Nut |
| Number of Positions | 15 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Series | MIL-DTL-38999 Series III, Tri-Start™ TV |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol TV07DZ-15-15SC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.