
The TV07DZ-15-18BC is an 18-position circular connector with a panel, bulkhead, front side nut mount. It features a copper alloy contact material with gold plating and a circular contact shape. The connector is made of aluminum with a zinc nickel shell finish and is unshielded. It is rated for operation in environments resistant to various conditions and is part of the MIL-DTL-38999 Series III, Tri-Start TV series. The connector is packaged in bulk and has a maximum operating temperature of 175°C and a minimum operating temperature of -65°C.
Amphenol TV07DZ-15-18BC technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Housing Color | Black |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Bulkhead, Front Side Nut |
| Number of Positions | 18 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Series | MIL-DTL-38999 Series III, Tri-Start™ TV |
| Shell Finish | Zinc Nickel |
| Shell Material | Aluminium |
| Shielding | Unshielded |
| RoHS | Compliant |
No datasheet is available for this part.
