The MIL-DTL-38999 Series III, Tri-Start HD 55-Position Jam Nut Connector from Amphenol features a gold contact plating and operates over a temperature range of -65 degrees Celsius to 175 degrees Celsius. This connector is designed for use in through hole, panel, bulkhead, front side nut, and front mount configurations. It is available in bulk packaging and is suitable for applications requiring environment-resistant connections. The connector is rated for use in temperatures spanning 140 degrees Celsius. It has 55 positions and is terminated with solder.
Amphenol TV07DZ-15-55SD-S25AD technical specifications.
| Contact Plating | Gold |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole, Panel, Bulkhead, Front Side Nut, Front |
| Number of Positions | 55 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Series | MIL-DTL-38999 Series III, Tri-Start™ HD |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.