
The TV07DZ-17-6SC is a 6-position shielded circular connector with a maximum operating temperature of 175°C and a minimum operating temperature of -65°C. It features a copper alloy contact material with gold plating and is rated for environment resistance. The connector is available in bulk packaging and can be mounted on a panel, bulkhead, or front side nut using a crimp termination. It is part of the MIL-DTL-38999 Series III, Tri-Start TV series.
Amphenol TV07DZ-17-6SC technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Features | Shielded |
| Material | Aluminium |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Bulkhead, Front Side Nut |
| Number of Positions | 6 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Series | MIL-DTL-38999 Series III, Tri-Start™ TV |
| Termination | Crimp |
| RoHS | Compliant |
No datasheet is available for this part.