The TV07DZ-17-73PB-P3AD is a 73-position circular connector from Amphenol, featuring gold contact plating and a maximum operating temperature of 175°C. It is designed for through-hole, panel, bulkhead, front side nut, and front mount applications. The connector is part of the MIL-DTL-38999 Series III, Tri-Start HD series and is rated for environment-resistant use. It is packaged in bulk and has a jam nut package type.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Gold |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole, Panel, Bulkhead, Front Side Nut, Front |
| Number of Positions | 73 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Series | MIL-DTL-38999 Series III, Tri-Start™ HD |
| Termination | Solder |
| RoHS | Compliant |