This 73-position circular connector features gold contact plating and operates within a temperature range of -65°C to 175°C. It is designed for panel, bulkhead, or front side nut mounting and is rated for environment-resistant applications. The connector is packaged in bulk and is compliant with RoHS regulations. It is part of the MIL-DTL-38999 Series III, Tri-Start HD series.
Amphenol TV07DZ-17-73SB technical specifications.
| Contact Plating | Gold |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Bulkhead, Front Side Nut |
| Number of Positions | 73 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| RoHS Compliant | Yes |
| Series | MIL-DTL-38999 Series III, Tri-Start™ HD |
| Termination | Crimp |
| RoHS | Compliant |
No datasheet is available for this part.