This Amphenol connector features a gold-plated contact and is rated for operation between -65°C and 175°C. It is available in a bulk packaging and is part of the MIL-DTL-38999 Series III, Tri-Start HD series. The connector is designed for through hole, panel, bulkhead, and front side nut mounting and is environment resistant.
Amphenol TV07DZ-17-73SC-S25 technical specifications.
| Contact Plating | Gold |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole, Panel, Bulkhead, Front Side Nut, Front |
| Number of Positions | 73 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Series | MIL-DTL-38999 Series III, Tri-Start™ HD |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.