
This Amphenol connector features a copper alloy contact material with gold plating, shielded for electromagnetic interference protection. It has 23 positions and is rated for operation between -65°C and 175°C. The connector is designed for panel, bulkhead, or front side nut mounting and is part of the MIL-DTL-38999 Series III, Tri-Start TV series. It is packaged in bulk and is environment resistant.
Amphenol TV07DZ-17-99HD technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Features | Shielded |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Bulkhead, Front Side Nut |
| Number of Positions | 23 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Series | MIL-DTL-38999 Series III, Tri-Start™ TV |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol TV07DZ-17-99HD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.