Conn Circular SKT 28 POS Crimp ST Jam Nut 28 Terminal 1 Port
Amphenol TV07DZ-19-28JB technical specifications.
| Contact Plating | Gold |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Bulkhead, Front Side Nut |
| Number of Positions | 28 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Series | MIL-DTL-38999 Series III, Tri-Start™ TV |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol TV07DZ-19-28JB to view detailed technical specifications.
No datasheet is available for this part.