
The TV07DZ-19-35S-LC connector features a circular crimp contact shape and is rated for operation between -65°C and 175°C. It has a zinc nickel shell finish and an aluminum shell material, with a black housing color. The connector is available in a bulk packaging option and is designed for panel, bulkhead, or front side nut mounting. It is part of the MIL-DTL-38999 Series III, Tri-Start TV series and is environment resistant.
Amphenol TV07DZ-19-35S-LC technical specifications.
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Housing Color | Black |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Bulkhead, Front Side Nut |
| Number of Positions | 66 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Series | MIL-DTL-38999 Series III, Tri-Start™ TV |
| Shell Finish | Zinc Nickel |
| Shell Material | Aluminium |
| Shielding | Unshielded |
| RoHS | Compliant |
No datasheet is available for this part.