The TV07DZ-19-88SD is a 88-position connector from Amphenol, designed for panel, bulkhead, and front side nut mounting. It features gold contact plating and is resistant to various environments. Operating temperatures range from -65°C to 175°C. The connector is compliant with RoHS regulations and is packaged in bulk.
Amphenol TV07DZ-19-88SD technical specifications.
| Contact Plating | Gold |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Bulkhead, Front Side Nut |
| Number of Positions | 88 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| RoHS Compliant | Yes |
| Series | MIL-DTL-38999 Series III, Tri-Start™ HD |
| Termination | Crimp |
| RoHS | Compliant |
No datasheet is available for this part.