The TV07DZ-19-88SD-S35 is a 88-position connector with a through hole mount and gold contact plating. It operates within a temperature range of -65°C to 175°C. The connector is part of the MIL-DTL-38999 Series III, Tri-Start HD series and is rated for environment resistant applications. It is packaged in bulk and features a jam nut package type.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Gold |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole, Panel, Bulkhead, Front Side Nut, Front |
| Number of Positions | 88 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Series | MIL-DTL-38999 Series III, Tri-Start™ HD |
| Termination | Solder |
| RoHS | Compliant |