
This 11-position circular connector features an aluminium shell with a zinc nickel finish, suitable for operating temperatures ranging from -65°C to 175°C. The connector's contacts are made of copper alloy with a gold plating and have a circular shape. The contacts are of the crimp type and are rated for environment resistance. The connector is available in bulk packaging and can be mounted on panel, bulkhead, or front side nut.
Sign in to ask questions about the Amphenol TV07DZ-21-11AA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol TV07DZ-21-11AA technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Housing Color | Black |
| Material | Aluminium |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Bulkhead, Front Side Nut |
| Number of Positions | 11 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Series | MIL-DTL-38999 Series III, Tri-Start™ TV |
| Shell Finish | Zinc Nickel |
| Shell Material | Aluminium |
| Shielding | Unshielded |
| RoHS | Compliant |
Download the complete datasheet for Amphenol TV07DZ-21-11AA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.