The TV07DZ-21-121PB-P3AD is a MIL-DTL-38999 Series III, Tri-Start HD jam nut connector with 121 positions, suitable for operating temperatures between -65°C and 175°C. It features gold-plated contacts and is rated for environment-resistant applications. The connector is available in bulk packaging and can be mounted through a hole, panel, bulkhead, or front side nut. It is designed for use in harsh environments.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Gold |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole, Panel, Bulkhead, Front Side Nut, Front |
| Number of Positions | 121 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Series | MIL-DTL-38999 Series III, Tri-Start™ HD |
| Termination | Solder |
| RoHS | Compliant |