The TV07DZ-21-121S-S35 is a 121-position connector with a MIL-DTL-38999 Series III, Tri-Start HD design, suitable for operating temperatures between -65°C and 175°C. It features gold contact plating for reliable connections. The connector is available in a bulk packaging and is rated for environment-resistant applications. It can be mounted through a hole, panel, bulkhead, front side nut, or front, making it versatile for various installation options.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Gold |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole, Panel, Bulkhead, Front Side Nut, Front |
| Number of Positions | 121 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Series | MIL-DTL-38999 Series III, Tri-Start™ HD |
| Termination | Solder |
| RoHS | Compliant |