The TV07DZ-21-121SA-S35 is a 121-position connector with a maximum operating temperature of 175°C and a minimum operating temperature of -65°C. It features a gold-plated contact plating and a through-hole mount. The connector is part of the MIL-DTL-38999 Series III, Tri-Start HD series and is resistant to various environments. It is packaged in bulk and has a jam nut package type.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Gold |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole, Panel, Bulkhead, Front Side Nut, Front |
| Number of Positions | 121 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Series | MIL-DTL-38999 Series III, Tri-Start™ HD |
| Termination | Solder |
| RoHS | Compliant |