The TV07DZ-23-151PC-P35AD is a 151-pin circular connector from Amphenol. It features a PIN gender and crimp termination method. The connector is designed for use in a wide temperature range of -65 to 175°C. It is suitable for applications requiring high voltage ratings, up to 450VDC or 300VAC. The connector is mounted using a jam nut and has a straight body orientation.
Checking distributor stock and pricing after the page loads.
Amphenol TV07DZ-23-151PC-P35AD technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 151 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 151 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 175°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 450VDC|300VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.