
This Amphenol connector features a 55-position configuration with a panel, bulkhead, and front side nut mount, suitable for operating temperatures between -65°C and 175°C. The connector has an aluminium shell and is rated for environment resistance. It is available in a bulk packaging and has a crimp termination. The contact material is copper alloy with a gold finish on the mating side.
Amphenol TV07DZ-23-55HB technical specifications.
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Bulkhead, Front Side Nut |
| Number of Positions | 55 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Series | MIL-DTL-38999 Series III, Tri-Start™ TV |
| Shell Material | Aluminium |
| Shielding | Unshielded |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol TV07DZ-23-55HB to view detailed technical specifications.
No datasheet is available for this part.