This Aluminium Circular Crimp Connector features a black housing, zinc nickel shell, and a contact material of copper alloy with gold plating. It has a circular contact shape and a crimp contact type. The connector is available in bulk packaging and is rated for environment resistance. It can be mounted on a panel, bulkhead, or front side nut and is suitable for use in a temperature range of -65°C to 175°C.
Amphenol TV07DZ-25-20AB technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Housing Color | Black |
| Material | Aluminium |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Bulkhead, Front Side Nut |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Series | MIL-DTL-38999 Series III, Tri-Start™ TV |
| Shell Finish | Zinc Nickel |
| Shell Material | Aluminium |
| Shielding | Unshielded |
| RoHS | Compliant |
No datasheet is available for this part.