
The TV07DZ-25-24PC-LC is a 24-position circular connector with a maximum operating temperature of 175°C and a minimum operating temperature of -65°C. It features a zinc nickel shell and an unshielded design. The connector is made with a copper alloy contact material and has a gold contact plating. It is rated for use in environment-resistant applications and is available in a bulk packaging option.
Amphenol TV07DZ-25-24PC-LC technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Housing Color | Black |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Bulkhead, Front Side Nut |
| Number of Positions | 24 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Series | MIL-DTL-38999 Series III, Tri-Start™ TV |
| Shell Finish | Zinc Nickel |
| Shell Material | Aluminium |
| Shielding | Unshielded |
| RoHS | Compliant |
No datasheet is available for this part.
