
This 29-position circular connector features a black housing and an aluminium shell with a zinc nickel finish. The contacts are made of copper alloy with a gold plating and have a circular shape. They are of the crimp type. The connector is rated for environment-resistant applications and is part of the MIL-DTL-38999 Series III, Tri-Start TV series. It is available in bulk packaging and can be mounted on a panel, bulkhead, or front side nut.
Amphenol TV07DZ-25-29HC-LC technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Housing Color | Black |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Bulkhead, Front Side Nut |
| Number of Positions | 29 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Series | MIL-DTL-38999 Series III, Tri-Start™ TV |
| Shell Finish | Zinc Nickel |
| Shell Material | Aluminium |
| Shielding | Unshielded |
| RoHS | Compliant |
No datasheet is available for this part.