This 29-position circular connector features a crimp contact shape and is designed for panel, bulkhead, and front side nut mounting. It has a maximum operating temperature of 175°C and a minimum operating temperature of -65°C. The connector is made of aluminum with a zinc nickel shell finish and is unshielded. It is rated for environment resistance and is available in bulk packaging.
Amphenol TV07DZ-25-29P-LC technical specifications.
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Housing Color | Black |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Bulkhead, Front Side Nut |
| Number of Positions | 29 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Series | MIL-DTL-38999 Series III, Tri-Start™ TV |
| Shell Finish | Zinc Nickel |
| Shell Material | Aluminium |
| Shielding | Unshielded |
| RoHS | Compliant |
No datasheet is available for this part.