The TV07DZ-25-7BB features a circular crimp contact made of copper alloy with a gold plating, housed in an aluminium shell with a zinc nickel finish. It is designed for panel, bulkhead, or front side nut mounting and is available in bulk packaging. The connector is unshielded and resistant to various environments. It is part of the MIL-DTL-38999 Series III, Tri-Start TV series.
Amphenol TV07DZ-25-7BB technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Housing Color | Black |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Bulkhead, Front Side Nut |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Series | MIL-DTL-38999 Series III, Tri-Start™ TV |
| Shell Finish | Zinc Nickel |
| Shell Material | Aluminium |
| Shielding | Unshielded |
| RoHS | Compliant |
No datasheet is available for this part.