The TV07DZ-9-98SB connector features a copper alloy contact material with gold plating, is shielded for electromagnetic interference protection, and is made of aluminium. It is rated for operation between -65°C and 175°C and is resistant to various environments. The connector is designed for panel, bulkhead, or front side nut mounting and is available in bulk packaging.
Checking distributor stock and pricing after the page loads.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Features | Shielded |
| Material | Aluminium |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Bulkhead, Front Side Nut |
| Number of Positions | 3 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Series | MIL-DTL-38999 Series III, Tri-Start™ TV |
| Termination | Crimp |
| RoHS | Compliant |