The TV07DZ-9-9PC-P1 is a 9-position circular connector from Amphenol, featuring gold contact plating and a through-hole, panel, bulkhead, front side nut, and front mount. It operates within a temperature range of -65°C to 175°C and is rated for environment resistance. The connector is packaged in bulk and is part of the MIL-DTL-38999 Series III, Tri-Start HD series.
Sign in to ask questions about the Amphenol TV07DZ-9-9PC-P1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol TV07DZ-9-9PC-P1 technical specifications.
| Contact Plating | Gold |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole, Panel, Bulkhead, Front Side Nut, Front |
| Number of Positions | 9 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Series | MIL-DTL-38999 Series III, Tri-Start™ HD |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol TV07DZ-9-9PC-P1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.