The TV07RF-13-32PD-453-LC is a 32-contact circular connector with a maximum voltage rating of 450VDC and 300VAC. It features a crimp termination method and a straight body orientation. The connector is designed for use in applications where a high level of reliability and durability are required, and can operate over a temperature range of -65°C to 200°C. The Amphenol TV07RF-13-32PD-453-LC is a general-purpose connector suitable for a wide range of applications.
Amphenol TV07RF-13-32PD-453-LC technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 32 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 32 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 450VDC|300VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.