The TV07RF-13-32SD-S35-453 is a 32-contact circular connector with a SKT contact gender and RCP gender. It features a crimp termination method and is designed for use with jam nut mounting. The connector has a maximum current rating of 5A and operates within a temperature range of -65°C to 175°C.
Amphenol TV07RF-13-32SD-S35-453 technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 32 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 32 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 175°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Current Rating | 5A |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol TV07RF-13-32SD-S35-453 to view detailed technical specifications.
No datasheet is available for this part.