The TV07RF-15-55P-P2AD is a shielded circular connector from Amphenol, designed for harsh environment applications. It features a gold-plated contact and can operate between -65°C and 175°C. The connector is available in bulk packaging and can be mounted through various methods, including through hole, panel, bulkhead, front side nut, and front. It is part of the MIL-DTL-38999 Series III and Tri-Start HD series, which is known for its environment-resistant ratings.
Checking distributor stock and pricing after the page loads.
Amphenol TV07RF-15-55P-P2AD technical specifications.
| Contact Plating | Gold |
| Features | Shielded |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole, Panel, Bulkhead, Front Side Nut, Front |
| Number of Positions | 55 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Series | MIL-DTL-38999 Series III, Tri-Start™ HD |
| Termination | Solder |
| RoHS | Compliant |