This 55-position circular connector features shielded construction and a gold contact plating. It is designed for use in environments with operating temperatures ranging from -65°C to 175°C. The connector is available in bulk packaging and is rated for environment-resistant applications. It can be mounted through a hole, on a panel, bulkhead, front side nut, or front, using a jam nut package type.
Sign in to ask questions about the Amphenol TV07RF-15-55S-S35AD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol TV07RF-15-55S-S35AD technical specifications.
| Contact Plating | Gold |
| Features | Shielded |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole, Panel, Bulkhead, Front Side Nut, Front |
| Number of Positions | 55 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Series | MIL-DTL-38999 Series III, Tri-Start™ HD |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol TV07RF-15-55S-S35AD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.