The TV07RF-15-55SA-S35 is a 55-position connector with a maximum operating temperature of 175°C and a minimum operating temperature of -65°C. It features a shielded design and is rated for environment-resistant applications. The connector is available in a bulk packaging and has a gold-plated contact. It is designed for through-hole, panel, bulkhead, front side nut, and front mount applications.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Gold |
| Features | Shielded |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole, Panel, Bulkhead, Front Side Nut, Front |
| Number of Positions | 55 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Series | MIL-DTL-38999 Series III, Tri-Start™ HD |
| Termination | Solder |
| RoHS | Compliant |