
The TV07RF-17-73PA-P35AD connector features gold contact plating and is shielded for electromagnetic interference protection. It is rated for operation between -65°C and 175°C and is suitable for use in harsh environments. The connector is available in a bulk packaging option and can be mounted through a hole, panel, bulkhead, or front side nut. It is part of the MIL-DTL-38999 Series III, Tri-Start HD series.
Checking distributor stock and pricing after the page loads.
Amphenol TV07RF-17-73PA-P35AD technical specifications.
| Contact Plating | Gold |
| Features | Shielded |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole, Panel, Bulkhead, Front Side Nut, Front |
| Number of Positions | 73 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Series | MIL-DTL-38999 Series III, Tri-Start™ HD |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.