
The TV07RF-17-73SA-LC connector features a circular contact shape and crimp contact type, with a silver housing color. It is rated for environment-resistant applications and has a maximum operating temperature of 175°C and a minimum operating temperature of -65°C. The connector is available in bulk packaging and has a shielding feature for electromagnetic interference protection. It is designed for panel, bulkhead, and front side nut mounting and is part of the MIL-DTL-38999 Series III, Tri-Start HD series.
Amphenol TV07RF-17-73SA-LC technical specifications.
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Housing Color | Silver |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Bulkhead, Front Side Nut |
| Number of Positions | 73 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Series | MIL-DTL-38999 Series III, Tri-Start™ HD |
| Shell Finish | Electroless Nickel |
| Shell Material | Aluminium |
| Shielding | Shielded |
| RoHS | Compliant |
No datasheet is available for this part.
