This 73-position shielded circular connector is designed for harsh environment applications, with a maximum operating temperature of 175°C and a minimum operating temperature of -65°C. It features a copper alloy contact material and a gold finish on the mating contact. The connector is available in a bulk packaging option and is rated for environment resistance. It has a jam nut package type and is made of aluminum with an electroless nickel shell finish.
Sign in to ask questions about the Amphenol TV07RF-17-73SA-S1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol TV07RF-17-73SA-S1 technical specifications.
| Color | Silver |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole, Panel, Bulkhead, Front Side Nut |
| Number of Positions | 73 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Series | MIL-DTL-38999 Series III, Tri-Start™ HD |
| Shell Finish | Electroless Nickel |
| Shell Material | Aluminium |
| Shielding | Shielded |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol TV07RF-17-73SA-S1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.