This Amphenol connector features 73 positions, shielded construction, and a maximum operating temperature of 175°C. It is designed for through hole, panel, bulkhead, front side nut, and front mounting. The connector is rated for environment resistance and is part of the MIL-DTL-38999 Series III, Tri-Start HD series. It is packaged in bulk and features gold contact plating.
Amphenol TV07RF-17-73SA-S3 technical specifications.
| Contact Plating | Gold |
| Features | Shielded |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole, Panel, Bulkhead, Front Side Nut, Front |
| Number of Positions | 73 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Series | MIL-DTL-38999 Series III, Tri-Start™ HD |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol TV07RF-17-73SA-S3 to view detailed technical specifications.
No datasheet is available for this part.