
This Amphenol connector features gold contact plating and is designed for environment-resistant applications. It is available in a bulk packaging option and can be mounted through a variety of methods, including through hole, panel, bulkhead, front side nut, and front. The connector operates over a temperature range of -65°C to 175°C.
Checking distributor stock and pricing after the page loads.
Amphenol TV07RF-19-88P-P35AD technical specifications.
| Contact Plating | Gold |
| Features | Shielded |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole, Panel, Bulkhead, Front Side Nut, Front |
| Number of Positions | 88 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Series | MIL-DTL-38999 Series III, Tri-Start™ HD |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.