
This Amphenol connector features gold contact plating and is shielded for environmental resistance. It is rated for operation between -65°C and 175°C and is available in bulk packaging. The connector is designed for through-hole, panel, bulkhead, front side nut, and front mount applications, making it suitable for a variety of industrial and commercial uses.
Checking distributor stock and pricing after the page loads.
Amphenol TV07RF-19-88PA-P35AD technical specifications.
| Contact Plating | Gold |
| Features | Shielded |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole, Panel, Bulkhead, Front Side Nut, Front |
| Number of Positions | 88 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Series | MIL-DTL-38999 Series III, Tri-Start™ HD |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.