This Amphenol connector features shielded construction and gold contact plating. It is rated for operation between -65°C and 175°C and is suitable for environment-resistant applications. The connector is available in bulk packaging and can be terminated via crimp. It is part of the MIL-DTL-38999 Series III, Tri-Start HD series.
Sign in to ask questions about the Amphenol TV07RF-19-88PB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol TV07RF-19-88PB technical specifications.
| Contact Plating | Gold |
| Features | Shielded |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Bulkhead, Front Side Nut |
| Number of Positions | 88 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Series | MIL-DTL-38999 Series III, Tri-Start™ HD |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol TV07RF-19-88PB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.