
The MIL-DTL-38999 Series III, Tri-Start HD Circular Connector is a shielded connector with gold contact plating, designed for use in high-temperature environments ranging from -65°C to 175°C. This connector features a bulk packaging style and is suitable for applications that require resistance to environmental factors. It is available in a jam nut package type and can be mounted through various methods, including through hole, panel, bulkhead, front side nut, and front. The connector has 88 positions and is rated for solder termination. It is suitable for use in a variety of applications, including those that require high-temperature performance.
Checking distributor stock and pricing after the page loads.
Amphenol TV07RF-19-88PB-P35AD technical specifications.
| Contact Plating | Gold |
| Features | Shielded |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole, Panel, Bulkhead, Front Side Nut, Front |
| Number of Positions | 88 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Series | MIL-DTL-38999 Series III, Tri-Start™ HD |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.