This Amphenol connector is a 88-position, shielded, MIL-DTL-38999 Series III, Tri-Start HD connector with gold contact plating. It is rated for use in environments up to 175°C and as low as -65°C. The connector is available in bulk packaging and features a through hole, panel, bulkhead, front side nut, and front mount type. It is part of the general category of circular connectors.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Gold |
| Features | Shielded |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole, Panel, Bulkhead, Front Side Nut, Front |
| Number of Positions | 88 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Series | MIL-DTL-38999 Series III, Tri-Start™ HD |
| Termination | Solder |
| RoHS | Compliant |