The TV07RF-21-121P-P25AD is a 121-position circular connector from Amphenol, featuring a shielded design and operating temperature range of -65°C to 175°C. It is available in bulk packaging and offers environment-resistant ratings. The connector is suitable for through-hole, panel, bulkhead, front side nut, and front mount applications. It features gold contact plating and a termination of solder.
Checking distributor stock and pricing after the page loads.
Amphenol TV07RF-21-121P-P25AD technical specifications.
| Contact Plating | Gold |
| Features | Shielded |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole, Panel, Bulkhead, Front Side Nut, Front |
| Number of Positions | 121 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Series | MIL-DTL-38999 Series III, Tri-Start™ HD |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.