
The TV07RF-21-121SA is a 121-position shielded circular connector from Amphenol, featuring a gold-plated contact and a tri-start HD design. It is rated for operation in temperatures ranging from -65°C to 175°C and is suitable for use in environment-resistant applications. The connector is available in bulk packaging and can be mounted using a front-side nut. It conforms to the MIL-DTL-38999 Series III standard.
Amphenol TV07RF-21-121SA technical specifications.
| Contact Plating | Gold |
| Features | Shielded |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Bulkhead, Front Side Nut |
| Number of Positions | 121 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Series | MIL-DTL-38999 Series III, Tri-Start™ HD |
| Termination | Crimp |
| RoHS | Compliant |
No datasheet is available for this part.