The TV07RF-25-187S-S3AD is a shielded connector with a gold-plated contact and a maximum operating temperature of 175°C. It is designed for use in harsh environments and is rated for through hole, panel, bulkhead, front side nut, and front mount. The connector features 187 positions and is packaged in bulk. It is part of the MIL-DTL-38999 Series III, Tri-Start HD series.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Gold |
| Features | Shielded |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole, Panel, Bulkhead, Front Side Nut, Front |
| Number of Positions | 187 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Series | MIL-DTL-38999 Series III, Tri-Start™ HD |
| Termination | Solder |
| RoHS | Compliant |