This 9-position shielded circular connector features a tri-start HD series design with a gold-plated mating contact finish and a copper alloy contact material. It is rated for use in environments resistant to various conditions and is available in a bulk packaging option. The connector has a maximum operating temperature of 175°C and a minimum operating temperature of -65°C. It is constructed with an electroless nickel shell and an aluminum material, with a solder termination. The connector is designed for use in through-hole, panel, bulkhead, and front side nut mounting configurations.
Checking distributor stock and pricing after the page loads.
| Color | Silver |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole, Panel, Bulkhead, Front Side Nut |
| Number of Positions | 9 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Series | MIL-DTL-38999 Series III, Tri-Start™ HD |
| Shell Finish | Electroless Nickel |
| Shell Material | Aluminium |
| Shielding | Shielded |
| Termination | Solder |
| RoHS | Compliant |