This Amphenol connector features a shielded design and gold contact plating for reliable connections. It is rated for operation from -65°C to 175°C and is available in a bulk packaging option. The connector is designed for use in through hole, panel, bulkhead, front side nut, and front mount applications and meets the MIL-DTL-38999 Series III, Tri-Start HD ratings for environment resistance.
Checking distributor stock and pricing after the page loads.
Amphenol TV07RF-9-9PC-P25AD technical specifications.
| Contact Plating | Gold |
| Features | Shielded |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole, Panel, Bulkhead, Front Side Nut, Front |
| Number of Positions | 9 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Series | MIL-DTL-38999 Series III, Tri-Start™ HD |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.