This 9-position shielded circular connector is part of the MIL-DTL-38999 Series III, Tri-Start HD series from Amphenol. It features a jam nut package type and is rated for operation between -65°C and 175°C. The connector has a circular contact shape and is designed for crimp connections. It is available in bulk packaging and is suitable for use in environment-resistant applications.
Amphenol TV07RF-9-9SA-LC technical specifications.
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Housing Color | Silver |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Bulkhead, Front Side Nut |
| Number of Positions | 9 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Series | MIL-DTL-38999 Series III, Tri-Start™ HD |
| Shell Finish | Electroless Nickel |
| Shell Material | Aluminium |
| Shielding | Shielded |
| RoHS | Compliant |
No datasheet is available for this part.