The TV07RK-13-32P-P2 connector features a gold-plated contact and is shielded for electromagnetic interference protection. It is designed for use in high-temperature environments, operating between -65°C and 175°C. The connector is available in a bulk packaging and is rated for environment-resistant applications. It is a 32-position connector with a jam nut termination and is suitable for through-hole, panel, bulkhead, front side nut, and front mount applications.
Amphenol TV07RK-13-32P-P2 technical specifications.
| Contact Plating | Gold |
| Features | Shielded |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole, Panel, Bulkhead, Front Side Nut, Front |
| Number of Positions | 32 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Series | MIL-DTL-38999 Series III, Tri-Start™ HD |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol TV07RK-13-32P-P2 to view detailed technical specifications.
No datasheet is available for this part.