This 32-position circular connector features a shielded design and is constructed from aluminium. It is rated for operation between -65°C and 175°C. The connector is available in bulk packaging and is suitable for through-hole, panel, bulkhead, front side nut, and front mounting. It meets the environmental resistance ratings of the MIL-DTL-38999 Series III, Tri-Start HD standard.
Amphenol TV07RK-13-32PA-P2 technical specifications.
| Contact Plating | Gold |
| Features | Shielded |
| Material | Aluminium |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole, Panel, Bulkhead, Front Side Nut, Front |
| Number of Positions | 32 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Series | MIL-DTL-38999 Series III, Tri-Start™ HD |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol TV07RK-13-32PA-P2 to view detailed technical specifications.
No datasheet is available for this part.