The TV07RK-13-32PA-P2AD is a MIL-DTL-38999 Series III, Tri-Start HD connector with 32 positions, featuring shielded construction and a through hole mount. It operates over a temperature range of -65°C to 175°C and is resistant to various environments. The connector is plated with gold and has a bulk packaging style. It is suitable for use in harsh conditions.
Checking distributor stock and pricing after the page loads.
Amphenol TV07RK-13-32PA-P2AD technical specifications.
| Contact Plating | Gold |
| Features | Shielded |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole, Panel, Bulkhead, Front Side Nut, Front |
| Number of Positions | 32 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Series | MIL-DTL-38999 Series III, Tri-Start™ HD |
| Termination | Solder |
| RoHS | Compliant |