The TV07RK-15-55P-P2AD connector is a shielded, through-hole, bulkhead, front side nut, front mount connector with 55 positions. It features gold contact plating and is part of the MIL-DTL-38999 Series III, Tri-Start HD series. The connector operates between -65°C and 175°C and is rated for environment resistant applications.
Checking distributor stock and pricing after the page loads.
Amphenol TV07RK-15-55P-P2AD technical specifications.
| Contact Plating | Gold |
| Features | Shielded |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole, Panel, Bulkhead, Front Side Nut, Front |
| Number of Positions | 55 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Series | MIL-DTL-38999 Series III, Tri-Start™ HD |
| Termination | Solder |
| RoHS | Compliant |