The TV07RK-15-55SB-S3AD is a 55-position shielded connector from Amphenol, designed for harsh environment applications. It features gold contact plating and a jam nut package type. The connector operates over a temperature range of -65°C to 175°C and is rated for environment resistance. It is available in bulk packaging and can be mounted through a variety of methods, including through hole, panel, bulkhead, front side nut, and front.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Gold |
| Features | Shielded |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole, Panel, Bulkhead, Front Side Nut, Front |
| Number of Positions | 55 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Series | MIL-DTL-38999 Series III, Tri-Start™ HD |
| Termination | Solder |
| RoHS | Compliant |